Manufacturer Part #
RPP50-2405S
RPP50 Series 50 W Single Output 5 V DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RPP50-2405S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RPP50-2405S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 50W |
| Output Voltage: | 5V |
| Input Voltage: | 18V to 36V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$164.94
2
$162.54
3
$161.15
4
$160.17
5+
$157.09
Product Variant Information section
Available Packaging
Package Qty:
4 per Tube