text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3-2415D

RS3 Series 3 W Dual Output -15 / 15 V DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
RECOM RS3-2415D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3W
Output Voltage: -15V/15V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +71°C
Efficiency: 83%
Power Dissipation: 3W
Quiescent Current: 20mA
Load Capacitance: 1000µF
Load Regulation (%): 0.5%
Output Current: ±100mA
Switching Frequency-Max: 200kHz
Ripple & Noise: 50mV
Dimension: L  21.8mm x W  9.2mm x H  11.1mm
Package Style:  SIP-8
Mounting Method: Through Hole
Features & Applications

The RS3-2415D is a Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C~+71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs.The RS3 is available with 2 kV or 3 kV isolation options (1 kVDC is standard)

Features:

  • 2:1 and 3:1 Wide Input Voltage Ranges
  • 1 kVDC, 2 kVDC and3kVDC Isolation
  • UL94V-0 Package Material
  • Continuous Short Circuit Protection
  • Low Ripple and Noise
  • Remote On/Off Control
  • Efficiency to 83%
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$304.92
USD
Quantity
Unit Price
22
$13.86
44+
$13.68
Product Variant Information section