text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3-243.3S

RS3-S Series 3 W 3.3 V Single OutputThrough Hole DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RS3-243.3S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 3.3V
Input Voltage: 18V to 36V
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
122
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$331.10
USD
Quantity
Unit Price
22
$15.05
44+
$14.86
Product Variant Information section