text.skipToContent text.skipToNavigation

Manufacturer Part #

RSO-0505S/H2

RSO Series 1 W 4.5-9 V 5 V Output Through Hole DC/DC Power Supply - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RSO-0505S/H2 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 9V
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
418
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.90
USD
Quantity
Unit Price
1
$19.09
3
$18.85
10
$18.59
20
$18.45
40+
$18.18
Product Variant Information section