Manufacturer Part #
RSOE-2405S/H2
RSOE Series 1 W 18 to 36 Vin 5 V Output ECONOLINE DC/DC-Converter = SIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:22 per Tube Package Style:SIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
RECOM RSOE-2405S/H2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RSOE-2405S/H2 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 18V to 36V |
| Operating Temp Range: | -40°C to +80°C |
| Efficiency: | 80% |
| Quiescent Current: | 40mA |
| Load Capacitance: | 6800pF |
| Output Current: | 200mA |
| Switching Frequency-Max: | 130kHz |
| Ripple & Noise: | 75mV |
| Dimension: | L 21.8mm x W 9.2mm x H 11.1mm |
| Package Style: | SIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
22
$6.53
44
$6.48
66
$6.46
88
$6.44
110+
$6.39
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
SIP-8
Mounting Method:
Through Hole