Manufacturer Part #
VHB200W-Q24-S28
VHB200W Series 200 W Single Output 28 V 7.1 A DC-DC Isolated Converter Box
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VHB200W-Q24-S28 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VHB200W-Q24-S28 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 200W |
| Output Voltage: | 28V |
| Input Voltage: | 10V to 36V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
48+
$172.08
Product Variant Information section
Available Packaging
Package Qty:
48 per Box
Mounting Method:
Through Hole