Manufacturer Part #
4302.2002
IEC 250 V 10 A Snap In Front Side C14 Appliance Inlet Power Entry Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Snap Fit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 4302.2002 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Process Change
09/28/2022 Details and Download
Type of change ? Change of production process ? 2nd source for built-in line switch to secure availability and delivery to customers. Detailed description of change:? Change: 2nd source for the built-in line switch The built-in line switch can be delivered by 2 different suppliers from now on (switches are technically identical according SCHURTER Specifications) Reason of change:? Production process improvement Identical built-in line switch integration successfully accomplished to overcome difficulties in supply.
Part Status:
Active
Active
SCHURTER 4302.2002 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | IEC |
| Rated Current: | 10A |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
50+
$12.34
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Snap Fit