text.skipToContent text.skipToNavigation

Manufacturer Part #

4303.5025

IEC 10 A 2 Pole Screw On Front Filtered Appliance C14 Inlet Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 4303.5025 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 10A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
840
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$670.20
USD
Quantity
Unit Price
10
$34.04
20+
$33.51
Product Variant Information section