Manufacturer Part #
5200.0243.1
IEC 250 V 2 A Snap In 1 Pole C14 Appliance Inlet Filtered Power Entry Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box Mounting Method:Snap Fit |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 5200.0243.1 - Product Specification
SCHURTER 5200.0243.1 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | IEC |
| Rated Current: | 2A |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$16.85
20
$16.73
30
$16.66
40
$16.61
50+
$16.45
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Snap Fit