text.skipToContent text.skipToNavigation

Manufacturer Part #

KD14.1101.151

KD Series IEC 250 V 10 A Screw On C14 Appliance Inlet Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER KD14.1101.151 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Mounting Method: Screw On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
420
Factory Lead Time:
9 Weeks
Minimum Order:
40
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$769.20
USD
Quantity
Unit Price
20+
$19.23
Product Variant Information section