text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9711-1A-12DET

AZ9711 Series 45 A SPST 12 VDC Sealed Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ9711-1A-12DET - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 45A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
50
$1.97
100
$1.95
150
$1.94
200
$1.93
250+
$1.90
Product Variant Information section