text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1393144-3

K10 Series 15 A DPDT 120 VAC Bracket Mount Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1393144-3 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 120V
Contact Current-Max: 15A
Coil Resistance: 3900Ω
Switching Voltage: 120V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Height - Max: 42.7mm
Termination Style: Quick Connect
No of Terminals: 8
Mounting Method: Bracket Mount
Features & Applications

The 3-1393144-3 is a K10 Series 15 A DPDT 120 VAC Bracket Mount Miniature General Purpose Power Relay

Features:

  • 2 Form C contact arrangement
  • AC and DC coils
  • Socket, PCB and top flange mounting options

Applications:

  • Industrial controls
  • Medical
  • Motor controls

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$632.00
USD
Quantity
Unit Price
2
$13.18
4
$13.08
15
$12.90
25
$12.83
50+
$12.64
Product Variant Information section