text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2280-1C-24DF

AZ2280 Series 30 A SPDT 24 VDC Chassis Mount Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2280-1C-24DF - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,472.00
USD
Quantity
Unit Price
40
$2.14
80
$2.12
120
$2.10
160
$2.09
200+
$2.06
Product Variant Information section