text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2501P2-1A-12DE

AZ2501 Series 50 A SPST 12 VDC PCB Mount Sealed Latching Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2501P2-1A-12DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 50A
Coil Resistance: 48Ω
Switching Voltage: 440V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: PCB Mount
Features & Applications

The AZ2501 Series of 50 A SPST 24 VDC PCB Mount Sealed Latching Power Relay.

Features:

  • Low cost
  • 50 Amp switching
  • Heavy loads to 13850 VA
  • 4 kV dielectric
  • Manual switch available
  • Epoxy sealed version available
  • UL, CUR file E44211

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,876.00
USD
Quantity
Unit Price
1
$5.10
5
$5.02
20
$4.90
50
$4.82
125+
$4.69
Product Variant Information section