text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2800-2A-24A

AZ2800 Series DPST 24 VAC 40 A Quick Connect Tabs PCB Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2800-2A-24A - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 166mA
Coil Resistance: 45Ω
Switching Voltage: 30V
Rated Power: 5W
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +65°C
Termination Style: Quick Connect
No of Terminals: 8
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$580.00
USD
Quantity
Unit Price
20
$5.93
40
$5.89
60
$5.87
80
$5.85
100+
$5.80
Product Variant Information section