Manufacturer Part #
AZ2850-2C-24DE
AZ2850 Series 40 Amp Miniature Power Relay 24VDC Silver tin oxide contacts
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ2850-2C-24DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ2850-2C-24DE - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 68.5mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 40A |
| Coil Resistance: | 350Ω |
| Switching Voltage: | 30V |
| Rated Power: | 1.7W |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1GΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$7.82
40
$7.77
60
$7.74
80
$7.72
100+
$7.66
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Through Hole