text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ6962-1CE-12DE

AZ6962 Series 10 A 12 V SPDT Subminiature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
American Zettler AZ6962-1CE-12DE - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
3,880
USA:
3,880
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.60
USD
Quantity
Unit Price
20
$1.78
60
$1.75
100
$1.74
200
$1.72
400+
$1.69
Product Variant Information section