Manufacturer Part #
AZ9375-1A-12DEF
AZ9375 Series 10 A SPST-NO (1 Form A) 12 VDC Sub-Miniature Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ9375-1A-12DEF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ9375-1A-12DEF - Technical Attributes
Attributes Table
| Relay Type: | Signal |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 10A |
| Coil Resistance: | 720Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Nickel (AgNi) |
| Operating Temp Range: | -40°C to +90°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 15mm |
| No of Terminals: | 4 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$0.555
200
$0.545
400
$0.535
500
$0.53
1,500+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
PCB Mount