text.skipToContent text.skipToNavigation

Référence fabricant

CHM-S-112DA3,F700

CHM Series SPST 5 A 12 VDC Explosion Proof Miniature Power Relay

Modèle ECAD:
Nom du fabricant: Churod Electronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Churod Electronics CHM-S-112DA3,F700 - Caractéristiques techniques
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Coil Current: 16.7mA
Nominal Coil Voltage: 12V
Contact Current-Max: 5A
Coil Resistance: 720Ω
Switching Voltage: 250V
Rated Power: 150W
Operating Temp Range: -40°C to +90°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 4
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
1000
Total 
325,00 $
USD
Quantité
Prix unitaire
1 000
$0.325
2 000+
$0.315
Product Variant Information section