text.skipToContent text.skipToNavigation

Manufacturer Part #

HE2AN-SW-DC24V

HE Series 25 A DPST 24 VDC Chassis Mount Non-Polarized Compact Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry HE2AN-SW-DC24V - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 25A
Termination Style: Screw
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$426.00
USD
Quantity
Unit Price
1
$22.11
3
$21.81
5
$21.67
20
$21.30
30+
$21.06
Product Variant Information section