Manufacturer Part #
HF14FW/024-ZT(257)
HF14FW Series SPDT 16 A 24 VDC Through Hole Miniature High Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 1544 | ||||||||||
Product Specification Section
Hongfa HF14FW/024-ZT(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF14FW/024-ZT(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 20A |
| Coil Resistance: | 1100Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 26.5mm |
| Termination Style: | Straight Thru Hole |
| No of Terminals: | 8 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.675
40
$0.655
100
$0.64
250
$0.63
500+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount