text.skipToContent text.skipToNavigation

Manufacturer Part #

HF37F/024-1H(257)

HF37F Series 30 A SPST 24 VDC PCB Mount Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF37F/024-1H(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Coil Resistance: 480Ω
Switching Voltage: 277V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Height - Max: 24.3mm
Termination Style: Quick Connect
No of Terminals: 4
Mounting Method: PCB Mount
Features & Applications

The HF37F series 30 A SPST 24 VDC PCB mount miniature high power relay.

Features:

  • 10 A switching capability
  • 70 Awithstands inrush current
  • TV-15 (at120 VAC) available
  • 1 Form A configurations
  • Environmental friendly product (ROHS compliant)
  • Outline dimentions:(35.2 x 32.2 x 24.0) mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$209.00
USD
Quantity
Unit Price
25
$2.13
50
$2.11
100
$2.09
125
$2.08
375+
$2.04
Product Variant Information section