text.skipToContent text.skipToNavigation

Manufacturer Part #

S3EB-5V

S Series 4 A 4PST 5 VDC Through Hole Polarized 2 Coil Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry S3EB-5V - Technical Attributes
Attributes Table
Contact Form: 4PST (3 Form A/1 Form B)
Nominal Coil Voltage: 5V
Contact Current-Max: 4A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,627.00
USD
Quantity
Unit Price
1
$34.16
3
$33.63
5
$33.39
10
$33.06
20+
$32.54
Product Variant Information section