text.skipToContent text.skipToNavigation

Manufacturer Part #

SFS5-L-DC24V

SFS Series 6 A 6PST (5 Form A-1 Form B) 24 V Through Hole Slim Type Safety Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry SFS5-L-DC24V - Technical Attributes
Attributes Table
Relay Type: Safety
Contact Form: 6PST (5 Form A/1 Form B)
Coil Current: 20.8mA
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Coil Resistance: 1.15kΩ
Switching Voltage: 30V
Rated Power: 500mW
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,125.50
USD
Quantity
Unit Price
50+
$22.51
Product Variant Information section