text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1393788-0

Communications/Signal 3G PCB Relay P2

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1393788-0 - Technical Attributes
Attributes Table
Relay Type: Telecom
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 15.6mA
Nominal Coil Voltage: 9V
Contact Current-Max: 2A
Coil Resistance: 578Ω
Switching Voltage: 250V
Rated Power: 0.14W
Contact Material: Silver Nickel (AgNi), Gold (Au)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,940.00
USD
Quantity
Unit Price
2,000+
$1.97
Product Variant Information section