text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY414S

AQY Photomos Series 100 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -SOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY414S - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
No of Channels: 1
Output Voltage: 400V
On-state Resistance-Max: 35Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 100mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.28ms
Turn-off Delay Time: 0.47ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Features & Applications

The AQY414S is a Part of AQY Series 400 V 100 mA 35 Ω 1 Channel SPST Photomos Solid State Relay available in SOP-4 Package

Features:

  • Small SOP4- PIN Package
  • Low on-resistance
  • Controls low-level analog signals
  • Low-level off-state leakage current of Max 1 µA

Applications:

  • Power supply
  • Measuring equipment
  • Security equipment
  • Telephone equipment
  • Sensing equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$145.00
USD
Quantity
Unit Price
1
$1.48
25
$1.46
50
$1.45
150
$1.42
300+
$1.39
Product Variant Information section