text.skipToContent text.skipToNavigation

Référence fabricant

AQY414S

AQY Photomos Series 100 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -SOP-4

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQY414S - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form B)
No of Channels: 1
Output Voltage: 400V
On-state Resistance-Max: 35Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 100mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.28ms
Turn-off Delay Time: 0.47ms
Operating Temp Range: -40°C to +85°C
Style d'emballage :  SOP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AQY414S is a Part of AQY Series 400 V 100 mA 35 Ω 1 Channel SPST Photomos Solid State Relay available in SOP-4 Package

Features:

  • Small SOP4- PIN Package
  • Low on-resistance
  • Controls low-level analog signals
  • Low-level off-state leakage current of Max 1 µA

Applications:

  • Power supply
  • Measuring equipment
  • Security equipment
  • Telephone equipment
  • Sensing equipment
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
100
Multiples de :
100
Total 
145,00 $
USD
Quantité
Prix unitaire
1
$1.48
25
$1.46
50
$1.45
150
$1.42
300+
$1.39
Product Variant Information section