text.skipToContent text.skipToNavigation

Manufacturer Part #

PAA140STR

PAA140 Series DPST 250 mA 400 V Surface Mount OptoMOS® Relay - DIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Littelfuse PAA140STR - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 400V
On-state Resistance-Max:
Input Voltage: 1.2V
Input Current: 50mA
Contact Current-Max: 250mA
Isolation Voltage-RMS: 3750V
Operating Temp Range: -40°C to +85°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,060.00
USD
Quantity
Unit Price
1,000+
$8.06
Product Variant Information section