Manufacturer Part #
WSA57M-213N
WSA57M Series SPDT 16 mm Round Black Standby Logo Wire Leads IP67 Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2225 | ||||||||||
Product Specification Section
Lumex WSA57M-213N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex WSA57M-213N - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Contact Current-Max: | 5A |
| Actuator Style: | Round Button |
| IP Rating: | IP67 |
| Diameter: | 18.5mm |
| Switch Operation: | On-On |
| Operating Temp Range: | -40°C to +85°C |
| Illumination Color: | No |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$12.27
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount