text.skipToContent text.skipToNavigation

Manufacturer Part #

206-122

206 Series 2 Position SPDT Multi Functional Through Hole DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 206-122 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPDT
Actuator Style: Recessed Rocker
Termination Style: Straight Thru Hole
Sealed Option: Unsealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1035
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$641.70
USD
Quantity
Unit Price
45
$0.675
135
$0.66
225
$0.65
450
$0.64
900+
$0.62
Product Variant Information section