Manufacturer Part #
206-213S
206 Series DPST 3 Position Premium Programmable Through Hole Dip Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS 206-213S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 206-213S - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 3 |
| Circuitry: | DPST |
| Termination Style: | PC Pin |
| Sealed Option: | Sealed |
| Mounting Method: | Through Hole |
Features & Applications
The 206 Series of Premium Programmable DIP Switches are the perfect solution for the communications, computers, instrument and networking markets. This multifunctional DIP switch offers numerous circuitry choices and actuator styles with optional top tape and bottom epoxy seal:
- Single Pole, Single Throw (SPST) – 1 - 10 & 12 Positions
- Single Pole, Double Throw (SPDT) & Double Pole, Double Single (DPST) 1 - 6 positions,
- Triple Pole, Single Throw (3PST) – 1 – 4 positions
The 206-2 offers a Single Pole, Single Throw (SPST) Normally Open (NO) switch function. This 10 position through hole DIP switch has standard (0.89 mm / 0.035”) actuators with no top tape or bottom epoxy seal
Features:
- Standard 2.54 mm (.100") x 7.62 mm (.300") DIP Centers
- Sealed version optional; assures contaminant-free switch operation after wave soldering and cleaning
- Available with low profile, standard, or extended actuators for SPST circuitry
- Switch contacts elevated above switch base provides dust proof feature.
- Available with SPST,SPDT DPST,DPDT, 3PST,4PST circuitry choices.
- Sealed version optional; assures
- contaminant-free switch operation after
- wave soldering and cleaning
- Contact wiping action on make and break
- Integral terminal and contact locked into thermoset base
- Electrostatic discharge shield rated to 22 KV
- Series 206, gold plated contacts for long-term contact corrosion resistance.
- Series 208, tin plated contacts
- UL 94V-0 plastics
- RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
30
$0.765
90
$0.745
150
$0.735
450
$0.715
750+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
30 per Box
Mounting Method:
Through Hole