text.skipToContent text.skipToNavigation

Référence fabricant

1825603-1

15 / 32-32 Pushbutton Switch Boot Seal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

Splashproof seals incorporating a molded-in hex nut for water tight and dust tight protection. Replaces standard hardware usually supplied. Recommended for large  six pushbutton switches with actuators extending upto 31" long.

Material Specifications :

  • Contacts:  Silver clad copper with gold flash
  • Case Material:  Thermoset
  • Actuator Material:  Nickel plated copper alloy
  • Terminals:  Copper with gold flash
  • Terminal Seal:  Molded in

Environmental Specifications :

  • Operating Temperature:  -20°C to +80°C (-4°F to +176°F)
  • Storage Temperature:  -40°C to +80°C (-40°F to +176°F)

Typical Performance Characteristics :

  • Contact Rating:  6A @ 125 VAC, 3A @ 250 VAC
  • Initial Contact Resistance:  10 milliohms max
  • Contact Timing:  Break-before-make
  • Insulation Resistance:  1000 megohms min
  • Dielectric Strength:  1500 Volts RMS @ sea level
  • Actuation Force:  1.3 to 2.7 lbs
  • Actuator Travel:  3.56mm [.140 in.]
  • Life Expectancy:  Up to 50,000 actuations

To learn more about 1825603-1 ( equivalent to BP1532004 ) product family, Click Here

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
3 650,00 $
USD
Quantité
Prix unitaire
1 000+
$3.65
Product Variant Information section