text.skipToContent text.skipToNavigation

Manufacturer Part #

38BT-4-H-1-S

38BT Series Mini Momentary SPST Butt Contact Thru Hole Push Button Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 38BT-4-H-1-S - Technical Attributes
Attributes Table
Switch Operation: Mom
Circuitry: SPST
Illumination Color: No
Actuator Style: Extended
Termination Style: Horizontal to PCB
Mounting Method: Through Hole
Features & Applications

The Series 38BT Butt Contact Pushbutton Switch are .215" plunger, gold contact, o-ring seal and Sub-Miniature Horizontal PC Mount.

Key Features:

  • Drop-In Replacement for Industry Standard
  • Sealed Plunger Option
  • Printed Circuit Board Mount
  • SPST and SPDT, Momentary Contact

Specifications:

  • Operating Life: 80,000 make-and-break cycles at full load
  • Contact Rating (resistive load):
  • Gold Contacts: 0.4 VA maximum at 20 Vac or Vdc maximum
  • Silver Contacts: 1.0 Amp maximum at 120 Vac or 28 Vdc
  • Contact Resistance: Below 20 milliohms typical initial at 2-4 Vdc, 100 mA
  • Insulation Resistance: 1000 megaohms minimum
  • Voltage Breakdown: 1000 Vrms minimum at sea level
  • Operating Temperature: -30°C. to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.28
USD
Quantity
Unit Price
1
$7.28
4
$7.18
15
$7.09
30
$7.04
75+
$6.93
Product Variant Information section