text.skipToContent text.skipToNavigation

Manufacturer Part #

700ASP7B10M6REH

700A Series On-Momentary Epoxy Sealed Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 700ASP7B10M6REH - Technical Attributes
Attributes Table
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Operating Temperature: -30°C to +75°C
Contact Plating: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
960
Multiple Of:
96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,168.00
USD
Quantity
Unit Price
96
$3.37
192+
$3.30
Product Variant Information section