text.skipToContent text.skipToNavigation

Manufacturer Part #

LC2251EESP

LC Series SPDT Latching Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch LC2251EESP - Technical Attributes
Attributes Table
Contact Current-Max: 300mA
Switch Operation: Latching
Circuitry: SPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,635.00
USD
Quantity
Unit Price
300
$0.575
600
$0.565
900
$0.56
1,200
$0.555
1,500+
$0.545
Product Variant Information section