Manufacturer Part #
UB25SKW03N-G
UB Series DPDT On-Momentary Square Nonilluminated Straight PC Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches UB25SKW03N-G - Technical Attributes
Attributes Table
| Contact Current-Max: | 5A |
| Switch Operation: | On-Mom |
| Circuitry: | DPDT |
| Illumination Color: | No |
| Actuator Style: | Square Button |
| Termination Style: | Straight PC |
| Mounting Method: | PCB Mount |
Features & Applications
The UB25SKW03N-G is a DPDT On-Momentary Square Nonilluminated Straight PC Pushbutton Switch. This switch having combination of PCB mountability and short body allows use in compact applications.
Snap-acting contact mechanism provides sensitive actuation with audible feedback; quick-make, quick-break characteristic limits arcing and prolongs electrical life. Latchdown mechanism, independent of switching mechanism, gives visible and tactile indication of circuit status. Terminals are epoxy sealed to lock out flux, solvents, and other contaminants.
Specifications:
- Power Level: 5 A @ 125/250 V AC or 5 A @ 30 V DC
- Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
- Mechanical Life:
- 1,000,000 operations minimum for momentary
- 200,000 operations minimum for alternate action
- Electrical Life:
- 10,000 operations minimum for silver
- 100,000 operations minimum for silver with resistive load of 3 A @ 125 V AC
- 200,000 operations minimum for gold
- Operating Temp Range: –25°C through +50°C (–13°F through +122°F)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3
$9.01
5
$8.96
20
$8.84
30
$8.80
75+
$8.68
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount