text.skipToContent text.skipToNavigation

Manufacturer Part #

RB141C1000-135

RB Series SPST 15A 125V Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch RB141C1000-135 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 15A
Termination Style: Quick Connect
Contact Material: Silver
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Operating Temperature: -20°C to +65°C
Dimension: L  32mm x W  14mm x H  18.6mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,565.00
USD
Quantity
Unit Price
250
$0.89
500
$0.875
750+
$0.855