Manufacturer Part #
500SSP1S2M2QEA
500 Series SPDT On-On 28 V Standard Through Hole Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:126 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 500SSP1S2M2QEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 500SSP1S2M2QEA - Technical Attributes
Attributes Table
| Actuator Style: | Standard |
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Rated Voltage (VAC): | 120VAC |
| Voltage Rating: | 28V |
| Insulation Resistance: | 1000MΩ |
| Contact Resistance: | 10MΩ |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Termination Style: | PC Pin |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -30°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
126
$1.78
252
$1.76
378+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
126 per Bulk
Mounting Method:
Through Hole