text.skipToContent text.skipToNavigation

Manufacturer Part #

L203011MS02QE

L Series Mini DP3T Through Hole Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K L203011MS02QE - Technical Attributes
Attributes Table
Switch Operation: On-On-On
Circuitry: DP3T
Contact Current-Max: 4A
Contact Material: Silver
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,280.00
USD
Quantity
Unit Price
1,000+
$4.28
Product Variant Information section