text.skipToContent text.skipToNavigation

Manufacturer Part #

S602131SS03G

S602 Series DPDT On-None-On Solder Lug Panel Mount Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K S602131SS03G - Technical Attributes
Attributes Table
Actuator Style: Screwdriver Slot
Switch Operation: On-None-On
Circuitry: DPDT
Rated Voltage (VAC): 125VAC
Voltage Rating: 125V
Contact Current-Max: 12A
Insulation Resistance: 1000MΩ
Contact Resistance: 10mΩ
Contact Plating: Gold
Termination Style: Solder Lug
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +65°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,750.00
USD
Quantity
Unit Price
500+
$7.50
Product Variant Information section