Manufacturer Part #
V80213MA08Q
V Series Power and Line Voltage DPDT Through Hole Slide Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:36 per Bulk | ||||||||||
| Date Code: | 2245 | ||||||||||
Product Specification Section
C&K V80213MA08Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K V80213MA08Q - Technical Attributes
Attributes Table
| Actuator Style: | Screwdriver Slot |
| Switch Operation: | On-On |
| Circuitry: | DPDT |
| Rated Voltage (VAC): | 125VAC |
| Voltage Rating: | 30V |
| Contact Current-Max: | 10.1A |
| Insulation Resistance: | 1000MΩ |
| Contact Resistance: | 10mΩ |
| Contact Material: | Silver |
| Contact Plating: | Silver |
| Termination Style: | Right Angle / PC Through Hole |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -30°C to +85°C |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
36
$4.56
72
$4.51
108
$4.48
144
$4.46
180+
$4.39
Product Variant Information section
Available Packaging
Package Qty:
36 per Bulk