text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PUJ02K

EVQ-PU Series 4.7 x 3.5 mm Surface Mount 1.6 N Right Angle Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EVQ-PUJ02K - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Actuator Style: Side Actuated
Termination Style: Right Angle / Surface Mount
Dimension: L  4.7mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Unit Price
4,000+
$0.26