text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1100CF160Q.09BLK

TL1100 Series SPST-NO 50 mA 12 VDC Right Angle Through Hole Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL1100CF160Q.09BLK - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Round Button
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
154
Multiple Of:
77
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.62
USD
Quantity
Unit Price
77
$1.05
154
$1.03
231
$1.02
308
$1.01
385+
$0.98
Product Variant Information section