text.skipToContent text.skipToNavigation

Manufacturer Part #

TL1240NQ1JBLK

TL1240 Series SPST 1.6 N Square Button Through Hole Illuminated Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL1240NQ1JBLK - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Actuation Force: 1.6N
Contact Material: Silver
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Square Button
Termination Style: PCB
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  6mm x W  6mm
Mounting Method: Through Hole
Features & Applications

The TL1240 Series illuminated tact switch offers multiple LED options, reliable dome technology, independent LED leads, multiple cap options and LED color matching upon request.

Applications can be found in the consumer electronics and telecommunications markets, along with medical devices, computer/peripherals, and testing/instrumentation.

Features:

  • Multiple LED color options
  • Reliable dome technology
  • Independent LED leads
  • LED color matching upon request
  • Multiple cap options

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals
?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3200
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,392.00
USD
Quantity
Unit Price
800+
$0.435
Product Variant Information section