text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3145BF260QJ

TL3145 Series 50 mA 12 V SPST-NO Off-Mom Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL3145BF260QJ - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 260gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: J-Lead
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  5.2mm x L  6.45mm x W  6.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.00
USD
Quantity
Unit Price
1,000
$0.183
2,000
$0.18
3,000
$0.178
4,000+
$0.176
Product Variant Information section