Manufacturer Part #
TL6215VF450RNN
TL6215 Series 7.7 x 6.37 mm SPST IP67 Top Actuated Red LED No Cap Tactile
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch TL6215VF450RNN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL6215VF450RNN - Technical Attributes
Attributes Table
| Actuation Force: | 4.5N |
| Actuator Style: | Plunger |
| Termination Style: | PC Through Hole |
| Dimension: | L 7.7mm x W 6.37mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
60
$2.00
120
$1.98
180
$1.97
240
$1.96
300+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
60 per Bulk
Mounting Method:
PCB Mount