text.skipToContent text.skipToNavigation

Manufacturer Part #

100SP3T2B1M2QE

100 Series SPDT-On-off-On PC mount Silver contacts Expoxy sealed Toggle

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 100SP3T2B1M2QE - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Current Rating: 5A
Insulation Resistance: 1000MΩ
Contact Material: Copper Alloy
Contact Plating: Silver
Actuator Type: Round
Termination Style: PC Pin
Dielectric Withstanding Voltage: 1000V
Bushing Style: Threaded
Operating Temperature: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$346.00
USD
Quantity
Unit Price
1
$1.80
25
$1.78
50
$1.76
150
$1.73
300+
$1.69
Product Variant Information section