Manufacturer Part #
7103SYZBE
7000 Series 5 A Mini SPDT On-Off-On Through Hole Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K 7103SYZBE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K 7103SYZBE - Technical Attributes
Attributes Table
| Switch Operation: | On-Off-On |
| Circuitry: | SPDT |
| Current Rating: | 5A |
| Contact Material: | Gold |
| Termination Style: | Solder Lug |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
100+
$6.04
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole