text.skipToContent text.skipToNavigation

Manufacturer Part #

B12LB

B Series SPDT 0.4VA 28V Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches B12LB - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 28VAC
Voltage Rating: 28V
Insulation Resistance: 500MΩ
Actuation Force: 0.59N
Contact Material: Copper Alloy
Contact Plating: Gold
Actuator Type: Locking Lever
Termination Style: PC Pin
Dielectric Withstanding Voltage: 500V
Bushing Style: Unthreaded
Operating Temperature: -30°C to +85°C
Dimension: L  10.16mm x W  8mm x H  28mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
340
Factory Lead Time:
10 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.92
USD
Quantity
Unit Price
4
$7.23
10
$7.17
25
$7.11
40
$7.07
100+
$6.98
Product Variant Information section