text.skipToContent text.skipToNavigation

Manufacturer Part #

S338T

S Series DPDT Mom-Off-Mom Solder Lug Medium/High Capacity Standard Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches S338T - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: DPDT
Contact Material: Silver Over Copper
Actuator Type: Round
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
127
Factory Lead Time:
22 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.50
USD
Quantity
Unit Price
1
$16.98
3
$16.77
10
$16.55
20
$16.42
40+
$16.18
Product Variant Information section